Easter Opening Hours and Delivery Dates here

Facom 181A.30G Locking Twin Slip-Joint Multigrip Pliers 300mm

Order Code:

49-6253

Brand: Facom MPN: 181A.30G EAN-13: 3148519080193
Qty Unit Price (Ex VAT)
1+ £51.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

High-quality locking twin slip-joint engineers' multigrip pliers from Facom with 35mm jaws, varnished with PVC grips.


  • Precise push-button adjustment with safety lock
  • Can be set in 12 different positions
  • High torsional strength
  • Slim profile jaws
  • 62HRc high-frequency treated jaws
  • DIN ISO 8976
  • Jaws width 35mm
  • Length 300mm
  • Manufacturer's part 181A.30G
    Adjustment Positions 12
    Jaw Capacity 49mm
    Length 300mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot