Facom R2NANO 1/4" Drive Metric Socket Set 38 Piece

MPN
R2NANOPB
Brand
Facom
EAN-13
3148518344869
Order Code
49-6243
Country of Origin
Taiwan

Discontinued


This 38-piece ¼in (6.35mm) socket set from Facom contains a range of metric sockets, drivers, extensions and ratchets in an ultra-compact Nano carrying case.The sturdy case makes tool selection simple as the bit strips rise automatically on opening.


  • Bits and accessories held in place even when case is tipped
  • Easy bit identification thanks to pattern tags
  • Palm control ratchet
  • 6-point sockets
  • Case dimensions: 152 x 48 x 92mm
  • Manufacturer's part R2NANO


Set includes: Sockets 5.5, 6, 7, 8, 9, 10, 11, 12, 13 and 14mm; Phillips drivers 1, 2 and 3; hex 3, 4, 5, 6 and 7mm; Pozidriv 1, 2 and 3; slotted 4.5mm, 6.5mm and 8mm; Torx® 10, 15, 20, 25, 27, 30 and 40.
Type Metric
Drive Size 1/4in
Number of Pieces 38

Trustpilot