Easter Opening Hours and Delivery Dates here

Facom AT.J5PB Protwist Stubby Screwdriver Set - 5 Piece

Order Code:

49-6234

Brand: Facom MPN: AT.J5PB EAN-13: 3148517951730
  • Country of Origin: France
  • View All

Discontinued


This 5-piece PROTWIST® stubby screwdriver set from Facom is a set of high quality Protwist screwdrivers.

Manufactured to a very high standard with precision machined tips for the best fit on any fastener type, while the hardened and tempered blades offer optimum strength and endurance. The design of these screwdrivers make them especially ideal for getting into tight work spaces.

The full set features the following pieces:
Protwist screwdrivers: Slotted 4.0 x 25mm, 5.5 x 35mm, 6.5 x 35mm
Protwist screwdrivers: Phillips PH1 x 25, PH2 x 35mm


  • Professional, high quality screwdrivers
  • Best fit for any fastener type
  • Colour coded handles - fast tip recognition
  • Soft, comfortable grip
  • Silicon carbon blades - easy to clean
  • Resistant to workshop chemicals and solvents
  • Manufacturer's part AT.J5PB
Number of Pieces 5
Drive Type(s) Phillips, Slotted

Trustpilot