Hirschmann 932 140-106 STAK 3 N PG 11 Cable Socket 3 + PE Grey

MPN
932 140-106
Brand
Hirschmann
Order Code
49-6096
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.58
10+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,397 in stock

A 3 + PE cable mounting power socket for applications with higher requirements, such as medical equipment, precision measuring equipment, etc.


  • Colour: Grey
  • Connections: Screw
  • Leading contact (PE): Yes
  • Nominal current: 16 A
  • Nominal voltage: 400 V
  • Protection type: IP54
  • Total number of pins: 3 + PE
  • Manufacturer type: STAK 3 N
  • Manufacturer part No.: 932 140-106
Current Rating 10A
Contact Termination Screw
Gender Female
Gland Size PG11
Number of Ways 3 + PE
Protection Class IP54
Voltage Rating 250V
Wire Gauge (mm²) 6 to 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot