Hirschmann STAK Straight Cable Sockets

Hirschmann Brand: Hirschmann

A range of cable mounting power sockets for applications with higher requirements, such as medical equipment, precision measuring equipment, etc.

  • Colour: Grey
  • Connections: Screw (Crimp for 5 + PE version)
  • Leading contact (PE): Yes
  • Nominal voltage: 400 V
  • Protection type: IP54
  • Hirschmann STAK series
Description Image Product Buy Pricing (Ex VAT) Number of pins Number of Ways Total number of pins Wire Gauge (mm²) Type Current Rating Contact Termination Gender Colour Gland Size IP Rating Protection Class Voltage Rating
Hirschmann 932 140-106 STAK 3 N PG 11 Cable Socket 3 + PE Grey
Hirschmann 932 140-106 STAK 3 N PG 11 Cable Socket 3 + PE Grey
Standard range
Order code: 49-6096
MPN: 932 140-106

Despatched same day - 15 in stockBack-order availability date - 29/10/2026
1+ £6.64
10+ £6.49
Price per unit Ex VAT
3 3 + PE 6 to 10mm Mains connector 10A Screw Female Grey PG11 IP54 IP54 250V
Hirschmann 932 533-106 STAK 4 PG 11 Cable Socket 4 + PE Grey
Hirschmann 932 533-106 STAK 4 PG 11 Cable Socket 4 + PE Grey
Standard range
Order code: 49-6098
MPN: 932 533-106

Despatched within 4 working days - 181 in stock
1+ £9.82
10+ £8.90
Price per unit Ex VAT
4 4 + PE 4 + PE 6 to 10mm Mains connector 10A Screw Female Grey PG11 IP54 IP54 250V
Hirschmann 931 691-106 STAK 5 PG 11 Cable Socket 5 + PE Grey
Hirschmann 931 691-106 STAK 5 PG 11 Cable Socket 5 + PE Grey
Standard range
Order code: 49-6097
MPN: 931 691-106-1

Despatched within 4 working days - 34 in stock
1+ £6.28
10+ £5.77
100+ £5.45
Price per unit Ex VAT
5 5 + PE 8 to 10mm Mains connector 10A Screw Female Grey PG11 IP54 IP54 250V

Trustpilot