Christmas Opening Hours and Delivery Dates here

Hirschmann 931 692-106 STAS 5 ST PG 11 Cable Plug 5 + PE Grey

Order Code:

49-6091

Brand: Hirschmann MPN: 931 692-106-1 EAN-13: 2050000240331
Qty Unit Price (Ex VAT)
1+ £7.43
10+ £7.13
25+ £6.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 available to back orderBack-order availability date - 11/01/2026

A 5 + PE cable mounting plug for mains power and control line connections in engineering and machine construction. The plug is made of shock-resistant unbreakable polyamide and meets VDE guidelines. Applications include mains voltage feed for applications with higher requirements, such as medical equipment, precision measuring equipment, etc.


  • Colour: Grey
  • Connection: Crimp
  • Leading contact (PE): Yes
  • Nominal current: 6 A
  • Nominal voltage: 400 V
  • Protection type: IP54
  • Total number of pins: 5 + PE
  • Manufacturer type: STAS 5
  • Manufacturer part No.: 931 692-106
Current Rating 16A
Contact Termination Screws
Voltage Rating 400V
Gender Male
Gland Size PG11
Number of Ways 5 + PE
Protection Class IP54
Wire Gauge (mm²) 8 to 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot