Hirschmann STAS Series Mains Voltage Connector Plugs

Hirschmann Brand: Hirschmann

Cable mounting plugs for mains power and control line connections in engineering and machine construction. The plugs are made of shock-resistant unbreakable polyamide and meet VDE guidelines. Applications include mains voltage feed for applications with higher requirements, such as medical equipment, precision measuring equipment, etc.

  • Colour: Grey
  • Connection: Screw (Crimp for 5 + PE version)
  • Leading contact (PE): Yes
  • Nominal current: 16A (6A for 5 + PE version)
  • Nominal voltage: 400 V
  • Protection type: IP54
  • Manufacturer type: STAS Series
Description Image Product Buy Pricing (Ex VAT) Number of pins Number of Ways Total number of pins Wire Gauge (mm²) Type Current Rating Contact Termination Gender Colour Gland Size IP Rating Protection Class Voltage Rating
Hirschmann 932 143-106 STAS 3 N ST PG 11 Cable Plug 3 + PE Grey
Hirschmann 932 143-106 STAS 3 N ST PG 11 Cable Plug 3 + PE Grey
Standard range
Order code: 49-6090
MPN: 932 143-106

Despatched within 4 working days - 1,541 in stock
1+ £6.14
10+ £5.89
25+ £5.66
Price per unit Ex VAT
3 3 + PE 3 + PE 6 to 10mm Mains connector 16A Screw Male Grey PG11 IP54 IP54 400V
Hirschmann 931 692-106 STAS 5 ST PG 11 Cable Plug 5 + PE Grey
Hirschmann 931 692-106 STAS 5 ST PG 11 Cable Plug 5 + PE Grey
Standard range
Order code: 49-6091
MPN: 931 692-106-1

Despatched within 4 working days - 172 in stock
1+ £7.50
10+ £7.22
25+ £6.93
Price per unit Ex VAT
5 5 + PE 5 + PE 8 to 10mm Mains connector 16A Screw Male Grey PG11 IP54 IP54 400V

Trustpilot