Blickle 267625 BK-SPO 100K-1 Pressed Steel Med Heavy Duty Fixed Castor Ø 100mm

MPN
267625
Brand
Blickle
EAN-13
4047526267629
Order Code
49-6011
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This BK-SPO 100K-1 heavy duty fixed castor and wheel from Blickle features a Ø 100mm wheel with pressed steel castor and top plate fitting.

Equipped with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free. The natural white wheel features a rugged tyre and running tread which has been manufactured with high-quality, impact-resistant nylon, offering a very low rolling and swivelling resistance, along with smooth running performance on even floors and high abrasion resistance.


  • White tread colour
  • Ø 100mm wheel
  • 37mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 350kg load capacity
  • 130mm height
  • 100 x 85mm plate
  • 0.764kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Ball bearing type
  • Manufacturer's part 267625
Type Fixed castor
Diameter 100mm
Load Capacity 350kg
Tread Material Nylon
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot