Blickle BH/BK-SPO Pressed Steel Heavy Duty Fixed Castors/Wheels - Ø 75-200mm

Blickle Brand: Blickle

These BK-SPO heavy duty fixed castors and wheels from Blickle each feature a wheel with pressed steel castor and top plate fitting.

Equipped with bolted wheel axles, which are zinc-plated, blue-passivated and Cr6-free. The natural white wheels feature a rugged tyre and running tread which have been manufactured with high-quality, impact-resistant nylon, offering a very low rolling and swivelling resistance, along with smooth running performance on even floors and high abrasion resistance.

  • White tread colour
  • Ø 75/100/12/150/175/200mm wheels available
  • Ø 9mm or 11m bolt holes
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Ball bearing type
Description Image Product Buy Pricing (Ex VAT) Diameter Load Capacity Width Type Tread Material Colour
Blickle 267625 BK-SPO 100K-1 Pressed Steel Med Heavy Duty Fixed Castor Ø 100mm
Blickle 267625 BK-SPO 100K-1 Pressed Steel Med Heavy Duty Fixed Castor Ø 100mm
Extended range
Order code: 49-6011
MPN: 267625

Available to back orderBack order, lead time 4 weeks
1+ £20.07
10+ £19.12
100+ £19.03
Price per unit Ex VAT
100mm 350kg 37mm Fixed castor Nylon Natural white
Blickle 266775 BK-SPO 125K-1 Pressed Steel Med Heavy Duty Fixed Castor Ø 125mm
Blickle 266775 BK-SPO 125K-1 Pressed Steel Med Heavy Duty Fixed Castor Ø 125mm
Standard range
Order code: 49-6017
MPN: 266775

Despatched within 4 working days - 4 in stock
1+ £28.00
Price per unit Ex VAT
125mm 350kg 40mm Fixed castor Nylon Natural white
Blickle 498782 BH-SPO 127K Pressed Steel Heavy Duty Fixed Castor - Wheel Ø 125mm
Blickle 498782 BH-SPO 127K Pressed Steel Heavy Duty Fixed Castor - Wheel Ø 125mm
Standard range
Order code: 49-6023
MPN: 498782

Despatched within 4 working days - 3 in stock
1+ £38.85
Price per unit Ex VAT
125mm 750kg 50mm Fixed castor Nylon Natural white

Trustpilot