Conec 17-10044 RJ45 Plug Cat.5e Bayonet Locking Metallised Diecast Coupling

MPN
17-10044
Brand
Conec
EAN-13
2050001020246
Order Code
49-5952
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.73 £15.70
10+ £15.61 £15.58
50+ £15.48 £15.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

This Metallised RJ45-IP67 Cat 5e Shielded Plug from Conec features a zinc die-cast coupling ring with bayonet locking, and is suitable for cable size AWG24. Designed with plastic housing and straight mounting angle, while the contacts have been manufactured with phosphor bronze and gold plating.


  • Plastic housing
  • Metal cable fitting
  • Panel mounted connector
  • Cat 5e network specification
  • IP67 protection
  • 20mOhm max. contact resistance
  • 500mOhm min. @ 100V DC insulation resistance
  • 1.2A max. at 25°C current rating
  • 100V DC working voltage
  • -40°C to +85°C operating temperature
  • Manufacturer's part 17-10044
Type RJ45 CAT 5e
Gender Plug
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
LAN Category Cat 5e
Number of Ports 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot