Conec RJ45-IP67 Cat 5e Shielded Plugs - Black or Metallised

Conec Brand: Conec

These RJ45-IP67 Cat 5e Shielded Plugs from Conec feature a coupling ring with bayonet locking, and remains suitable for cable size AWG24. Designed with plastic housing and straight mounting angle, while the contacts have been manufactured with phosphor bronze and gold plating.

  • Panel mounted connector
  • Cat 5e network specification
  • IP67 protection
  • Plastic housing
  • Plastic or metallised cable fitting
  • 20mOhm max. contact resistance
  • 500mOhm min. @ 100V DC insulation resistance
  • 1.2A max. at 25°C current rating
  • 100V DC working voltage
  • -40°C to +85°C operating temperature
Description Image Product Buy Pricing (Ex VAT) Type Gender Mounting Type Shielded/Shrouded Number of Positions/ Contacts LAN Category Number of Ports
Conec 17-10001 RJ45 IP67 Plug Cat.5e Bayonet Locking Black Plastic Coupling
Conec 17-10001 RJ45 IP67 Plug Cat.5e Bayonet Locking Black Plastic Coupling
Standard range
Order code: 49-5950
MPN: 17-10001

Despatched within 4 working days - 39 in stock
1+ £6.64
10+ £6.58
Price per unit Ex VAT
RJ45 CAT 5e Plug Panel Mount Unshielded 8P8C Cat 5e 1
Conec 17-10013 RJ45 IP67 Plug Cat.5e Bayonet Locking Metallised Plastic Coupling
Conec 17-10013 RJ45 IP67 Plug Cat.5e Bayonet Locking Metallised Plastic Coupling
Standard range
Order code: 49-5951
MPN: 17-10013

Despatched same day - 5 in stockFurther 57 despatched in 4 working days
10+ £11.54
50+ £11.44
Price per unit Ex VAT
RJ45 CAT 5e Plug Panel Mount Unshielded 8P8C Cat 5e 1
Conec 17-10044 RJ45 Plug Cat.5e Bayonet Locking Metallised Diecast Coupling
Conec 17-10044 RJ45 Plug Cat.5e Bayonet Locking Metallised Diecast Coupling
Extended range
Order code: 49-5952
MPN: 17-10044

Available to back orderBack order, lead time 11 days
1+ £16.55
10+ £16.46
50+ £16.37
Price per unit Ex VAT
RJ45 CAT 5e Plug Panel Mount Unshielded 8P8C Cat 5e 1

Trustpilot