Conec 17-200161 SocketUSB 2.0 Type A IP67 Panel mounted Black Plastic Cap

MPN
17-200161
Brand
Conec
Order Code
49-5942
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.69
10+ £13.60
50+ £12.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

This Black USB 2.0 Socket IP67 with Protection Cap from Conec is a plastic, female adaptor for front and rear panel mounting to a wall thickness up to 3.2mm. Manufactured with inline coupling, bayonet locking, IP67 protection (in mated condition) and copper alloy USB contacts featuring a gold finish.


  • Plastic socket and protection cap
  • Bayonet locking per IEC 61076-3-106
  • Copper alloy USB contacts - gold finish
  • 30 mOhm max. contact resistance
  • 1000 mOhm min. @ 100V DC insulation resistance
  • 1.5A max. current rating at 25°C
  • 30V (RMS) max. working voltage
  • -40°C to +85°C operating temperature
  • Manufacturer's part 17-200161
Type A
Gender Socket
No. of Contacts 4
Mounting Direction Straight
Connection USB A Socket
Connector Type USB
Mounting Type Chassis
Specification USB 1.1 / 2.0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot