Blickle 346619 LPA-TPA 50G-FI Light Duty Swivel Castor - Wheel Ø 50mm

Order Code:

49-5588

Brand: Blickle MPN: 346619
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
122 in stock, despatched in 4 working days

This LPA-TPA 50G-FI light duty swivel castor and wheel from Blickle features a Ø 50mm wheel with pressed steel castor, top plate fitting and "stop-fix" brake. Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design.

The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The wheel has a tyre and running tread made of quality thermoplastic rubber elastomer (TPE), offering high operational comfort, low-noise operation, low rolling and swivelling resistance plus good floor preservation. The wheel centre is made of high-grade, impact-resistant polypropylene.


  • Black tread colour
  • Ø 50mm wheel
  • "Stop-fix" brake
  • 19mm T2 wheel width
  • Ø 6.2mm bolt hole
  • 38 x 38/48 x 48mm bolt hole spacing
  • 50kg load capacity
  • 25mm swivel castor (F)
  • 71mm height
  • 60 x 60mm plate
  • 0.215kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bore type
  • Manufacturer's part 346619
Type Swivel castor
Diameter 50mm
Load Capacity 50kg
Tread Material Thermoplastic rubber elastomer
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot