Blickle LPA/LE-TPA Light Duty Swivel Castors and Wheels - Ø 50/75/125mm

Blickle Brand: Blickle

These LPA/LE-TPA swivel castors and wheels from Blickle each feature a wheel with pressed steel castor and top plate fitting. Some vesrions in the range are light duty, while others have a "stop-fix" brake. Equipped with a double ball bearing in the swivel heads, ball protection by the special top plate and ball disc design.

The special Blickle dynamic riveting process of the swivel heads result in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with bolted wheel axles, which are zinc-plated, blue-passivated and Cr6-free.

The wheels have a tyre and running tread made of quality thermoplastic rubber elastomer (TPE), offering high operational comfort, low-noise operation, low rolling and swivelling resistance plus good floor preservation. The wheel centres are made of high-grade, impact-resistant polypropylene.

  • Black tread colour
  • Ø 50/75/100/125mm wheels available
  • Range includes "stop-fix" brake types
  • Ø 6.2mm or 9mm bolt holes
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bore type
Description Image Product Buy Pricing (Ex VAT) Diameter Load Capacity Width Type Tread Material Colour
Blickle 346601 LPA-TPA 50G Light Duty Pressed Steel Swivel Castor - Wheel Ø 50mm
Blickle 346601 LPA-TPA 50G Light Duty Pressed Steel Swivel Castor - Wheel Ø 50mm
Standard range
Order code: 49-5586
MPN: 346601

Despatched within 4 working days - 119 in stock
2+ £3.75
Price per unit Ex VAT
50mm 50kg 19mm Swivel castor Thermoplastic rubber elastomer Grey
Blickle 346619 LPA-TPA 50G-FI Light Duty Swivel Castor - Wheel Ø 50mm
Blickle 346619 LPA-TPA 50G-FI Light Duty Swivel Castor - Wheel Ø 50mm
Standard range
Order code: 49-5588
MPN: 346619

Despatched within 4 working days - 102 in stock
1+ £9.73
Price per unit Ex VAT
50mm 50kg 19mm Swivel castor Thermoplastic rubber elastomer Grey
Blickle 344382 LPA-TPA 75G Light Duty Swivel Castor - Wheel Ø 75mm
Blickle 344382 LPA-TPA 75G Light Duty Swivel Castor - Wheel Ø 75mm
Extended range
Order code: 49-5589
MPN: 344382

Available to back orderBack order, lead time 11 days
1+ £7.53
10+ £7.10
100+ £7.00
Price per unit Ex VAT
75mm 75kg 25mm Swivel castor Thermoplastic rubber elastomer Grey
Blickle 309898 LPA-TPA 75G-FI Light Duty Swivel Castor - Wheel Ø 75mm
Blickle 309898 LPA-TPA 75G-FI Light Duty Swivel Castor - Wheel Ø 75mm
Standard range
Order code: 49-5591
MPN: 309898

Despatched within 4 working days - 120 in stock
1+ £12.09
Price per unit Ex VAT
75mm 75kg 25mm Swivel castor Thermoplastic rubber elastomer Grey
Blickle 605576 LE-TPA 127G Pressed Steel Swivel Castor - Wheel Ø 125mm
Blickle 605576 LE-TPA 127G Pressed Steel Swivel Castor - Wheel Ø 125mm
Extended range
Order code: 49-5595
MPN: 605576

Available to back orderBack order, lead time 11 days
1+ £8.90
Price per unit Ex VAT
125mm 125kg 32mm Swivel castor Thermoplastic rubber elastomer Grey
Blickle 605592 LE-TPA 127G-FI Pressed Steel Swivel Castor - Wheel Ø 125mm
Blickle 605592 LE-TPA 127G-FI Pressed Steel Swivel Castor - Wheel Ø 125mm
Standard range
Order code: 49-5597
MPN: 605592

Despatched within 4 working days - 131 in stock
1+ £12.00
Price per unit Ex VAT
125mm 125kg 32mm Swivel castor Thermoplastic rubber elastomer Grey

Trustpilot