Blickle 346601 LPA-TPA 50G Light Duty Pressed Steel Swivel Castor - Wheel Ø 50mm

MPN
346601
Brand
Blickle
Order Code
49-5586
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 274 in stock

This LPA-TPA 50G light duty swivel castor and wheel from Blickle features a Ø 50mm wheel with pressed steel castor and top plate fitting. Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design.

The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The wheel has a tyre and running tread made of quality thermoplastic rubber elastomer (TPE), offering high operational comfort, low-noise operation, low rolling and swivelling resistance plus good floor preservation. The wheel centre is made of high-grade, impact-resistant polypropylene.


  • Black tread colour
  • Ø 50mm wheel
  • 19mm T2 wheel width
  • Ø 6.2mm bolt hole
  • 38 x 38/48 x 48mm bolt hole spacing
  • 50kg load capacity
  • 25mm swivel castor (F)
  • 71mm height
  • 60 x 60mm plate
  • 0.189kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bore type
  • Manufacturer's part 346601
Type Swivel castor
Diameter 50mm
Load Capacity 50kg
Tread Material Thermoplastic rubber elastomer
Colour Grey
Width 19mm

Reviews

Be the first to submit a review

Trustpilot