Wiha 410 1000 27062 Longlife Folding Metre Rule - 1m - Metric - 10 Piece - White

Order Code:

49-5089

Brand: Wiha MPN: 27062 EAN-13: 4010995270629
  • Quickly find another product in this range by Length:

    1m 2m
Qty Unit Price (Ex VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

This Swiss-made longlife folding 1m metric rule from Wiha is scratch, weather and chemical resistant. These white rules are embossed with a black scale in 1mm increments with every 10cm marked in red. With a handy 90° latching for all joints, these rules are extremely flexible.


  • Width 15mm
  • Made from fibreglass reinforced nylon
  • Play-free, wear-free and dirt-resistant joint with spring pin for constant tension
  • CE conformity, EU standard accuracy class III
Type Folding rule
Length 1m
Material Nylon

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot