Blickle 582346 LEX-POEV 100G-SG S/Steel Swivel Castor - Wheel Ø 100mm

MPN
582346
Brand
Blickle
EAN-13
2050001273901
Order Code
49-4888
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

This LEX-POEV 100G-SG swivel castor and wheel from Blickle features a Ø 100mm wheel with stainless steel swivel castor and top plate fitting.

The bracket is made of pressed high-quality, chromium-nickel stainless steel with a double ball bearing in the swivel head and swivel head seals. The excellent riveting process of the swivel head not only offers an increased service life achieved by the work hardening of the ball race grooves, but also smooth rolling characteristics, resulting in minimal swivel head play. Complete with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.

The vulcanised wheel has been manufactured with quality elastic solid rubber for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation. The centre of the wheel is made of high-quality, impact-resistant nylon.


  • Grey tread colour
  • Ø 100mm wheel
  • 38mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 150kg load capacity
  • 125mm height
  • 100 x 85mm plate
  • 36mm (F) offset swivel castor
  • 0.67kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 65° shore A
  • Plain bore bearing type
  • Manufacturer's part 582346
Type Swivel castor
Diameter 100mm
Load Capacity 150kg
Tread Material Rubber
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot