Blickle 380683 TPA 126/12G Prolypropylene Wheel Rubber Tread - Wheel Ø 125mm

Order Code:

49-4868

Brand: Blickle MPN: 380683 EAN-13: 2050001273727
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched in 4 working days

This TPA 126/12G polypropylene wheel with rubber tread Ø 125mm from Blickle has been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.


  • Dark grey tread colour
  • Ø 125mm wheel
  • 32mm T2 wheel width
  • 125kg load capacity
  • 0.189kg unit weight
  • Ø 12mm axle bore
  • 35mm hub length
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bearing type
  • Manufacturer's part 380683
    Type Wheel
    Diameter 125mm
    Load Capacity 125kg
    Tread Material Rubber
    Width 32mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot