Blickle TPA Polypropylene Wheels with Rubber Tread Ø 80mm/100mm/125mm

Blickle Brand: Blickle

These TPA polypropylene wheels with rubber tread Ø 80mm/100mm/125mm from Blickle have been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.

  • Dark grey tread colour
  • 32mm T2 wheel width
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Ø 80mm/100mm/125mm wheels available
  • Range includes plain bore or ball bearing type
Description Image Product Buy Pricing (Ex VAT) Diameter Load Capacity Type Tread Material Width
Blickle 574160 TPA 80/12G Polypropylene Wheel Rubber Tread - Wheel Ø 80mm
Blickle 574160 TPA 80/12G Polypropylene Wheel Rubber Tread - Wheel Ø 80mm
Standard range
Order code: 49-4880
MPN: 574160

Despatched within 4 working days - 231 in stock
2+ £2.29
Price per unit Ex VAT
80mm 100kg Wheel Rubber 32mm
Blickle 546598 TPA 101/12G Light Duty Polypropylene Wheel Rubber Tread Ø 100mm
Blickle 546598 TPA 101/12G Light Duty Polypropylene Wheel Rubber Tread Ø 100mm
Standard range
Order code: 49-4856
MPN: 546598

Despatched within 4 working days - 127 in stock
2+ £3.10
Price per unit Ex VAT
100mm 110kg Wheel Rubber 32mm
Blickle 380683 TPA 126/12G Prolypropylene Wheel Rubber Tread - Wheel Ø 125mm
Blickle 380683 TPA 126/12G Prolypropylene Wheel Rubber Tread - Wheel Ø 125mm
Standard range
Order code: 49-4868
MPN: 380683

Despatched within 4 working days - 73 in stock
1+ £3.99
Price per unit Ex VAT
125mm 125kg Wheel Rubber 32mm

Trustpilot