Christmas Opening Hours and Delivery Dates here
Wiha 2859 36418 TorqueFix® Torque Cable Key For Circular Plug Connectors - 14mm

Wiha 2859 36418 TorqueFix® Torque Cable Key For Circular Plug Connectors - 14mm

Order Code:

49-4580

Brand: Wiha MPN: 36418 EAN-13: 4010995364182
  • Country of Origin:
  • View All

Discontinued


This 14mm; TorqueFix® torque cable key for circular plug connectors is ideal for use with Wiha torque screwdrivers. This cable key can be used for fastening circular plug connectors with a hexagonal head.
  • Robust, glass-fibre reinforced plastic handle
  • High quality hexagonal stainless steel insert
  • Chrome-vanadium-molybdenum steel blade
  • Blade diameter 4mm
  • Blade length 78mm
  • Overall length 218mm
  • Manufacturer's type 2859
  • Manufacturer's part 36418
Type Cable key

Trustpilot