Rothenberger 3.5555 Blowtorch Rofire 1950°C

MPN
3.5555
Brand
Rothenberger
EAN-13
4004625355558
Order Code
49-3403
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Max. temperature:

    710°C 750°C
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/07/2026

The Rothenberger Rofire is a powerful cartridge soldering tool with a high flame and a working temperature of up to 1950°C. Easy to use, it is perfect for brazing and soft soldering joints up to 28mm in diameter.


  • With piezo ignition
  • Gas cartridge included
  • Solders in any position
  • Manufacturer's part 3.5555
Type Blow torch
Maximum Temperature 1950°C
Max. temperature 750°C

Reviews

Be the first to submit a review

Trustpilot