Christmas Opening Hours and Delivery Dates here

SCI TA1/2 55-21-4 Toggle Switch Lever Cover for 10mm Lever Black

Order Code:

49-2789

Brand: SCI MPN: TA1/TA2 Black
  • Quickly find another product in this range by Type:

    Lever caps Toggle switch
Qty Unit Price (Ex VAT)
100+ £0.0199
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
1,285 in stock, despatched same dayAdditional quantity lead time 9 months

A black rubber-PVC lever cover for mini toggle switches with a lever length of 10.5mm.


  • Colour: black
  • Ideal for colour-coding banks of switches
  • Overall length 11.5mm
  • Outer diameter 4.5mm
  • Inner diameter 2.4mm
  • Compatible with SCI TA1/-2 series toggle switches
  • SCI type 55-21-4 black
Illumination Type None
Type Toggle switch

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, May 10, 2019 | Question by: Rapid Customer | Product code: 49-2789
Q. Will this toggle switch cover fit 75-0130
A. Hi Martin, thank you for your question. Yes the covers do fit that toggle switch.

Reviews

Be the first to submit a review

Trustpilot