LAPP 52103155 SKINDICHT BL-M40 x 15 with O-Ring Brass Blind Plug

Image Representative of Range

LAPP 52103155 SKINDICHT BL-M40 x 15 with O-Ring Brass Blind Plug

Order Code:

49-2717

Brand: LAPP MPN: 52103155 EAN-13: 2050000208683
Qty Unit Price (Ex VAT)
1+ £9.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

This LAPP SKINDICHT® BL-M Brass Blind Plug (Dust Protection Plate) is robust, corrosion and temperature resistant. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole using a screwdriver. This blind plug is supplied with a FKM 'O' ring.

Applications include machine, equipment and electric motor manufacturing.


  • Metric connection thread acc. to EN 50262
  • Material: Nickel-plated brass
  • Protection type: IP68
  • Temperature range: -30°C to +100°C
  • Type: SKINDICHT® BL-M
  • Supplied colour: Nickel plate
  • Supplied in M40x1.5 with O-Ring
  • Manufacturer's part: LAPP 52103155
Thread Size M40
Colour Brass
Material Brass (Ni-plated)
IP Rating IP68
Type Blanking plug
Dimensions M40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot