LAPP 52103110 SKINDICHT BL-M16 x 15 Brass Blind Plug

Image Representative of Range

LAPP 52103110 SKINDICHT BL-M16 x 15 Brass Blind Plug

Order Code:

49-2708

Brand: LAPP MPN: 52103110 EAN-13: 2050000199448
Qty Unit Price (Ex VAT)
5+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
143 in stock, despatched in 4 working days

This LAPP SKINDICHT® BL-M Brass Blind Plug (Dust Protection Plate) is robust, corrosion and temperature resistant. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole using a screwdriver. This blind plug is not supplied with an 'O' ring.

Applications include machine, equipment and electric motor manufacturing.


  • Metric connection thread acc. to EN 50262
  • Material: Nickel-plated brass
  • Protection type: IP54
  • Temperature range: -60°C to +200°C
  • Type: SKINDICHT® BL-M
  • Supplied colour: Nickel plate
  • Supplied in M16x1.5
  • Manufacturer's part: LAPP 52103110
Thread Size M16
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Blanking plug
Dimensions M16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot