LAPP 52006660 BLK-M50 Dust Protection Plate

Image Representative of Range

LAPP 52006660 BLK-M50 Dust Protection Plate

MPN
52006660
Brand
LAPP
EAN-13
2050000198878
Order Code
49-2656
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 47 in stock

This LAPP SKINDICHT® BLK-M Dust Protection Plate (Blind Plug) is made of polystyrene, and can be used anywhere to seal a pre-prepared bore hole.


  • Hole plug made of impact resistant polystyrene with metric thread, {protection class} IP 54
  • Material: Impact resistant polystyrene
  • Protection type: IP54
  • Temperature range: -25°C to +60°C
  • Type: SKINDICHT® BLK-M
  • Supplied in light grey (RAL 7035)
  • Supplied in M50
  • Manufacturer's part: LAPP 52006660
Thread Size M50
Colour Grey
Material Polystyrene
IP Rating IP54
Type Blanking plug
Dimensions M50
Maximum Temperature +60°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot