LAPP 61737263 Soft PVC Sheath with hard PVC Spiral Conduit 16mm (5m)

MPN
61737263
Brand
LAPP
EAN-13
4044776257134
Order Code
49-2588

Discontinued


This LAPP SILVYN® EL Conduit is used for the protection of cables against mechanical stress, and protection against dust and moisture. The SILVYN® EL conduit consists of a soft PVC jacket with a welded PCV spiral built in to the wall of the conduit. The conduit is smooth inside, allowing cable to be easily pushed through and recovered.

Applications include cable protection, additional insulation, bundling and routing of cables and wires.


  • UL tested no. E72690
  • Halogen-free: No
  • Material: Soft PVC sheath with welded-in hard PVC spiral
  • Protection type: IP54
  • Temperature range: -20°C to +60°C
  • Type: SILVYN® EL
  • Supplied in silver grey (RAL 7001)
  • Supplied in lengths of 5m
  • Supplied with inside diameter 16mm
  • Manufacturer's part: LAPP 61737263

Trustpilot