LAPP 61737269 Soft PVC Sheath with hard PVC Spiral Conduit 12mm (10m)

MPN
61747370/10
Brand
LAPP
EAN-13
4044776257196
Order Code
49-2580
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This LAPP SILVYN® EL Conduit is used for the protection of cables against mechanical stress, and protection against dust and moisture. The SILVYN® EL conduit consists of a soft PVC jacket with a welded PCV spiral built in to the wall of the conduit. The conduit is smooth inside, allowing cable to be easily pushed through and recovered.

Applications include cable protection, additional insulation, bundling and routing of cables and wires.


  • UL tested no. E72690
  • Halogen-free: No
  • Material: Soft PVC sheath with welded-in hard PVC spiral
  • Protection type: IP54
  • Temperature range: -20°C to +60°C
  • Type: SILVYN® EL
  • Supplied in silver grey (RAL 7001)
  • Supplied in lengths of 10m
  • Supplied with inside diameter 12mm
  • Manufacturer's part: LAPP 61737269
Type Conduit
Colour Grey
Length 10m
Material PVC
Internal Diameter 12mm
Maximum Temperature +70°C
Min. temperature -20°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot