LAPP 52105003 SKINDICHT® SVRE-M32/29 Brass Screwed Cable Gland

Image Representative of Range

LAPP 52105003 SKINDICHT® SVRE-M32/29 Brass Screwed Cable Gland

Order Code:

49-2569

Brand: LAPP MPN: 52105003
  • Quickly find another product in this range by Thread Size:

Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

This LAPP SKINDICHT® SVRE-M Brass Cable Gland has an hexagonal fitting and incised sealing ring for adjustment to several cable diameters.


  • Connection thread metric - Function thread PG
  • Clamping range diameter: 19 / 23 / 27 / 31mm
  • Material: Body: Nickel-plated brass
  • Incision Seal: CR / NBR
  • Protection type: IP54
  • Temperature range: -20°C to +80°C
  • Type: SKINDICHT® SVRE-M
  • Supplied in silver
  • Supplied in M32/ PG29
  • Manufacturer's part: LAPP 52105003
Thread Size M32
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot