LAPP 52104470 KU-M20/12 Reduction Gland

Image Representative of Range

LAPP 52104470 KU-M20/12 Reduction Gland

Order Code:

49-2520

Brand: LAPP MPN: 52104470
Qty Unit Price (Ex VAT)
5+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
363 in stock, despatched in 4 working days

This LAPP SKINDICHT® KU-M Plastic Reducer enables the use of a cable gland with an outer thread smaller than the already existing thread bore holes in machines, devices and housings.


  • Plastic reducer with metric thread
  • Material: Polyamide glass fibre reinforced
  • Temperature range: -40°C to +100°C
  • Type: SKINDICHT® KU-M
  • Supplied in light grey (RAL7035)
  • Supplied size: M20/12
  • Manufacturer's part: LAPP 52104470
Thread Size M12 / M20
Colour Grey
Material Polyamide glass fibre reinforced
Type Reducer
External thread M20
Internal thread M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot