LAPP 52003560 SKINDICHT SM PG36 Brass Locknut SM-PG

Image Representative of Range

LAPP 52003560 SKINDICHT SM PG36 Brass Locknut SM-PG

Order Code:

49-2271

Brand: LAPP MPN: 52003560 EAN-13: 2050000169342
  • Quickly find another product in this range by Thread Size:

Qty Unit Price (Ex VAT)
5+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
41 in stock, despatched in 4 working days

This LAPP SKINDICHT® SM-M Brass Locknut is used when a cable gland has to be placed in thin walled housing that allows only holes without a thread. The hexagonal locknut has a PG thread.


  • Steel conduit thread brass locknut nickel-plated according to protection type DIN 46320.
  • Material: Nickel-plated brass
  • Type: SM PG36
  • Manufacturer's part: LAPP 52003490
Thread Size PG36
Material Nickel plated brass
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot