LAPP 52003550 SKINDICHT SM PG29 Brass Locknut SM-PG

Image Representative of Range

LAPP 52003550 SKINDICHT SM PG29 Brass Locknut SM-PG

MPN
52003550
Brand
LAPP
EAN-13
2050000169328
Order Code
49-2270
Country of Origin
Germany
  • Quickly find another product in this range by Thread Size:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 69 in stock

This LAPP SKINDICHT® SM-M Brass Locknut is used when a cable gland has to be placed in thin walled housing that allows only holes without a thread. The hexagonal locknut has a PG thread.


  • Steel conduit thread brass locknut nickel-plated according to protection type DIN 46320.
  • Material: Nickel-plated brass
  • Type: SM PG29
  • Manufacturer's part: LAPP 52003550
Thread Size PG29
Colour Brass
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot