LAPP 52103330 SKINDICHT SM-PE M25 Brass Earthing Locknut

Image Representative of Range

LAPP 52103330 SKINDICHT SM-PE M25 Brass Earthing Locknut

Order Code:

49-2231

Brand: LAPP MPN: 52103330 EAN-13: 2050000168284
Qty Unit Price (Ex VAT)
5+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
88 in stock, despatched in 4 working days

This LAPP SKINDICHT SM-PE-M Brass Earthing Locknut is supplied with a metric thread in accordance with EN 50262. It is used when fitting cable glands to lacquered and anodised housings. When the locknut is tightened, the cutting edges of the locknut cut through the insulating layer, thus guaranteeing an optimum contact.

Suitable for metric glands used in Earthing and EMC applications.


  • Metric EMC brass locknut with prongs for secure contacting.
  • Material: Nickel-plated brass
  • Supplied: SM-PE M25
  • Manufacturer's part: LAPP 52103330
Thread Size M25
Colour Brass
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot