LAPP 52103320 SKINDICHT SM-PE M20 Brass Earthing Locknut

Image Representative of Range

LAPP 52103320 SKINDICHT SM-PE M20 Brass Earthing Locknut

MPN
52103320
Brand
LAPP
EAN-13
2050000168222
Order Code
49-2230
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.860
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
779 in stock, despatched in 4 working days

This LAPP SKINDICHT SM-PE-M Brass Earthing Locknut is supplied with a metric thread in accordance with EN 50262. It is used when fitting cable glands to lacquered and anodised housings. When the locknut is tightened, the cutting edges of the locknut cut through the insulating layer, thus guaranteeing an optimum contact.

Suitable for metric glands used in Earthing and EMC applications.


  • Metric EMC brass locknut with prongs for secure contacting.
  • Material: Nickel-plated brass
  • Supplied: SM-PE M20
  • Manufacturer's part: LAPP 52103320
Thread Size M20
Colour Brass
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot