LAPP 52103000 SKINDICHT® SM-M12 x 1.5 Brass Locknut

Image Representative of Range

LAPP 52103000 SKINDICHT® SM-M12 x 1.5 Brass Locknut

Order Code:

49-2205

Brand: LAPP MPN: 52103000
  • Quickly find another product in this range by Thread Size:

    M12 M16 M25 M32
Qty Unit Price (Ex VAT)
10+ £0.469
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
7,352 in stock, despatched in 4 working days

This LAPP SKINDICHT® SM-M Brass Locknut is used when a cable gland has to be placed in a thin walled housing that allows only holes without a thread. The hexagonal locknut has a metric thread according to EN 50262.


  • Material: Nickel-plated brass according to EN 50262
  • Type: SM-M12 x 1.5
  • Manufacturer's part: LAPP 52103000
Thread Size M12
Colour Brass
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot