Vishay 2222 021 38109 10µF ±20% 63V Axial Electrolytic Capacitor

MPN
2222 021 38109
Brand
Vishay
Order Code
49-2166
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
100+ £0.927
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 788 in stock

A 10µF 63V polarised aluminium electrolytic capacitor that has axial leads in a cylindrical case, insulated with a blue sleeve. Suitable for general purpose applications for industrial, automotive, audio/video useage as coupling, decoupling, smoothing, filtering, and buffering. The small size and low mass of this capacitor makes it especially useful for portable and mobile equipment.


  • Case size 4.5 x 10mm
  • Tolerance 20%
  • Charge and discharge proof
  • Non-solid electrolyte
  • Temperature range –40°C to +85°C

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial
Capacitance 10µF
Tolerance 20%
Voltage 63V
Dimensions Ø4.5 x 10mm
Operating Temperature -40 to +85°C
Material Aluminium
Maximum Temperature +85°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 49-2166

Q. Hi! I am a little confused as to which end is the negative. The tape mount has a blue colour on 1 side and the capacitor has a black stripe around its case, is this the negative end? It is not at all clear from the PDF stats. Thanks.

A. Hi Anthony. Thank you for your question. The line on the capacitor indicates the negative end, see the technical data sheet for confirmation.

Reviews

Be the first to submit a review

Trustpilot