Vishay 2222 021 38108 1µF ±20% 63V Axial Electrolytic Capacitor

MPN
2222 021 38108
Brand
Vishay
Order Code
49-2163
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.12
50+ £0.922
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

A 1µF 63V polarised aluminium electrolytic capacitor that has axial leads in a cylindrical case, insulated with a blue sleeve. Suitable for general purpose applications for industrial, automotive, audio/video useage as coupling, decoupling, smoothing, filtering, and buffering. The small size and low mass of this capacitor makes it especially useful for portable and mobile equipment.


  • Case size 4.5 x 10mm
  • Tolerance 20%
  • Charge and discharge proof
  • Non-solid electrolyte
  • Temperature range –40°C to +85°C

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial
Capacitance 1µF
Tolerance 20%
Voltage 63V
Dimensions Ø4.5 x 10mm
Operating Temperature -40 to +85°C
Material Aluminium
Maximum Temperature +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot