Vishay 2222 021 26101 100µF ±20% 25V Axial Electrolytic Capacitor

MPN
2222 021 26101
Brand
Vishay
Order Code
49-2149
Country of Origin
Austria

Discontinued


A 100µF 25V polarised aluminium electrolytic capacitor that has axial leads in a cylindrical case, insulated with a blue sleeve. Suitable for general purpose applications for industrial, automotive, audio/video useage as coupling, decoupling, smoothing, filtering, and buffering. The small size and low mass of this capacitor makes it especially useful for portable and mobile equipment.


  • Case size 6 x 10mm
  • Tolerance 20%
  • Charge and discharge proof
  • Non-solid electrolyte
  • Temperature range –40°C to +85°C

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial
Capacitance 100µF
Tolerance 20%
Voltage 25V
Dimensions Ø6 x 10mm
Operating Temperature -40 to +85°C
Case size 6 x 10mm
Material Aluminium
Maximum Temperature +85°C

Trustpilot