Vishay 2222 021 19471 470µF ±20% 100V Axial Electrolytic Capacitor

MPN
2222 021 19471
Brand
Vishay
Order Code
49-2144
Country of Origin
Austria
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

A 470µF 100V polarised aluminium electrolytic capacitor that has axial leads in a cylindrical case, insulated with a blue sleeve. Suitable for general purpose applications for industrial, automotive, audio/video useage as coupling, decoupling, smoothing, filtering, and buffering. The small size and low mass of this capacitor makes it especially useful for portable and mobile equipment.


  • Case size 18 x 30mm
  • Tolerance 20%
  • Charge and discharge proof
  • Non-solid electrolyte
  • Temperature range –40°C to +85°C

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial
Capacitance 470µF
Tolerance 20%
Voltage 100V
Dimensions Ø18 x 30mm
Operating Temperature -40 to +85°C
Material Aluminium
Maximum Temperature +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot