LAPP 70002664 ÖLFLEX 400P Polyurethane Spiral Cable 5x1mm Grey 6m

LAPP 70002664 ÖLFLEX 400P Polyurethane Spiral Cable 5x1mm Grey 6m

MPN
70002664
Brand
LAPP
EAN-13
4044773300796
Order Code
49-1780

Discontinued


This LAPP OLFLEX Spiral Cable has an outer sheath made of Special Polyurethane. This spiral cable is ideal for use wherever shielded cables with the smallest dimensions are required, e.g., as control and power cables in machines and mechanical engineering and automatic control systems. The spiral cable is able to extend up to 3 times the un-extended spiral length.

The cable has been manufactured from bare copper wires with special PVC P8/1 core insulation.


  • For demanding applications
  • Colour: Grey
  • Core layout: Finely-stranded according to VDE 0295, Class 5
  • Halogen-free: No
  • Material: Polyurethane
  • Nominal voltage: 300/500V
  • Sold per metre: No
  • Spiral length (min./max.): 2000/6000mm
  • Standards/test marks: In accordance with: Wire according to VDE 0812/0281, sheath according to 0250/0282.
  • Temperature range: Moved: +5°C to +50°C
  • UV resistant: Yes
  • Wire ID code: Black wires with white number printing (VDE 0293)
  • Supplied in lengths of 6m
  • Manufacturer's part: 70002664 ÖLFLEX 400P
Colour Grey
Number of Cores 5
Length 6m
Sold by Metre No

Trustpilot