LAPP 70002635 ÖLFLEX 405P Polyurethane Spiral Cable 4x0.75mm Grey 3m

Image Representative of Range

LAPP 70002635 ÖLFLEX 405P Polyurethane Spiral Cable 4x0.75mm Grey 3m

MPN
70002635
Brand
LAPP
EAN-13
4044773302424
Order Code
49-1746
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £41.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

This LAPP OLFLEX Spiral Cable has an outer sheath made of Special Polyurethane. This spiral cable is ideal for use wherever shielded cables with the smallest dimensions are required, e.g., as control and power cables in machines and mechanical engineering and automatic control systems. The spiral cable is able to extend up to 3 times the un-extended spiral length.

The cable has been manufactured from bare copper wires with special PVC P8/1 core insulation.


  • For demanding applications
  • Cable type: 405 P
  • Colour: Grey
  • Colour-coded: No
  • Core layout: Finely-stranded according to VDE 0295, Class 5
  • Cross-section: 4 x 0.75mm²
  • Halogen-free: No
  • Material: Polyurethane
  • Nominal voltage: 300/500V
  • Shielded: No
  • Sold per metre: No
  • Spiral length (min./max.): 1000/3000 mm
  • Standards/test marks: In accordance with: Wire according to VDE 0812/0281, sheath according to 0250/0282.
  • Temperature range: Moved: +5°C to +50°C
  • UV resistant: Yes
  • Wire ID code: Black wires with white number printing (VDE 0293)
  • Supplied in lengths of 3m
  • Manufacturer's part: 70002635 ÖLFLEX 405P
    Colour Grey
    Number of Cores 4
    AWG Not Specified
    Conductor Stranding Finely stranded
    Insulation Material Polyurethane (PU) (PUR)
    Length 3m
    Sold by Metre No
    Spiral length (min./max.) 1000/3000mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot