LAPP 4520053 H07V-K Single Core Cable 4.3mm White (100m)

MPN
4520053
Brand
LAPP
EAN-13
4044774702551
Order Code
49-1635
Qty Unit Price (Ex VAT)
1+ £66.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This LAPP single core cable is from the H07V-K Series. The cable is a flexible, sheathed cable for use in control switches, relay and instrumentation panels of power switchgear, and for purposes such as internal connectors in rectifier equipment, motor starters and controllers devices, with voltages up to 1000V AC or up to 750V DC to ground.
  • Specification Flexible
  • Nominal voltage 450/750V
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross-section: 1 x 4mm²
  • Halogen-free: No
  • Insulation (material): PVC YI 1
  • Outside diameter: 4.3mm
  • Product Specifications: Finely-stranded copper wire
  • Flexible
  • Shielded: No
  • Sold per metre: No
  • Specification: Flexible
  • Standards/test marks: According to VDE 0298 Part 4
  • Temperature range: -30°C to +80°C
  • Test voltage: 2500V
  • Supplied in lengths of 100m
  • Supplied in white
  • Manufacturer's part:: 4520053 H07V-K 4.0
AWG Not Specified
Number of Cores 1
Conductor Stranding Finely stranded VDE 0295
Type Equipment Wire

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot