LAPP 4520063 H07V-K Single Core Cable 4.3mm Grey (100m)

MPN
4520063
Brand
LAPP
EAN-13
4044773426960
Order Code
49-1633
Qty Unit Price (Ex VAT)
1+ £67.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This LAPP single core cable is from the H07V-K Series. The cable is a flexible, sheathed cable for use in control switches, relay and instrumentation panels of power switchgear, and for purposes such as internal connectors in rectifier equipment, motor starters and controllers devices, with voltages up to 1000V AC or up to 750V DC to ground.
  • Specification Flexible
  • Nominal voltage 450/750V
  • Outside diameter 4.3mm
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross-section: 1 x 4mm²
  • Current load capacity: According to VDE 0298 Part 4
  • Halogen-free: No
  • Insulation (material): PVC YI 1
  • Product Specifications: Finely-stranded copper wire
  • Flexible
  • Shielded: No
  • Sold per metre: No
  • Specification: Flexible
  • Temperature range: -30°C to +80°C
  • Test voltage: 2500V
  • Supplied in lengths of 100m
  • Supplied in grey
  • Manufacturer's part:: 4520063 H07V-K 4.0
AWG Not Specified
Number of Cores 1
Conductor Stranding Finely stranded VDE 0295
Type Equipment Wire

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot