LAPP 4520033 H07V-K Single Core Cable 4.3mm Brown (100m)

MPN
4520033
Brand
LAPP
EAN-13
4044773429008
Order Code
49-1631
Qty Unit Price (Ex VAT)
1+ £67.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This LAPP single core cable is from the H07V-K Series. The cable is a flexible, sheathed cable for use in control switches, relay and instrumentation panels of power switchgear, and for purposes such as internal connectors in rectifier equipment, motor starters and controllers devices, with voltages up to 1000V AC or up to 750V DC to ground.
  • Nominal voltage 450/750 V
  • Outside diameter 4.3mm
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross-section: 4mm²
  • Halogen-free: No
  • Insulation (material): PVC YI 1
  • Product Specifications: Finely-stranded copper wire
  • Flexible
  • Shielded: No
  • Sold per metre: No
  • Standards/test marks: According to VDE 0298 Part 4.
  • Temperature range: -30°C to +80°C
  • Test voltage: 2500V
  • Supplied in lengths of 100m
  • Supplied in brown
  • Manufacturer's part:: 4520033 H07V-K 4.0
Colour Brown
AWG Not Specified
Number of Cores 1
Conductor Stranding Finely stranded VDE 0295
Insulation Material PVC
Type Equipment Wire

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot