LAPP 4521004 H07V-K 1.5 Single Core Cable 15.5mm Green/Yellow

MPN
4521004/1
Brand
LAPP
EAN-13
2050000730719
Order Code
49-1628
Qty Unit Price (Ex VAT)
1+ £13.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

This single core cable is from the LAPP H07V-K Series. The cable is a flexible, sheathed cable for use in control switches, relay and instrumentation panels of power switchgear, and for purposes such as internal connectors in rectifier equipment, motor starters and controllers devices, with voltages up to 1000V AC or up to 750V DC to ground.
  • Nominal voltage 450/750V
  • Outside diameter 16mm
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross-section: 1 x 70mm²
  • Halogen-free: No
  • Insulation (material): PVC YI 1
  • Flexible
  • Shielded: No
  • Specification: Flame retardant, flexible
  • Standards/test marks: According to VDE 0298 Part 4
  • Temperature range: -30°C to +80°C
  • Test voltage: 2500V
  • Supplied in green/yellow
  • Manufacturer's part 4521004

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
AWG Not Specified
Number of Cores 1
Conductor Stranding Finely stranded VDE 0295
Type Equipment Wire
Cross-section 1 x 70mm2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot