LAPP 4571126 Flat Earthing Cable With Sleeve M6 10mm

Image Representative of Range

LAPP 4571126 Flat Earthing Cable With Sleeve M6 10mm

MPN
4571126
Brand
LAPP
EAN-13
2050000209024
Order Code
49-1141
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

This round LAPP Earthing strap is 10mm wide and 200mm in length and covered with a PVC sleeve. The strap is ready made for installation and has been manufactured from extra fine tinned copper wire. The fixed length Earthing strap is supplied to accept M6 screws or bolts. Applications include control cabinet manufacturing.


  • Fixed lengths, highly flexible
  • Connection: M6
  • Core layout: Extra-fine stranded conductor made of plain copper wires (IEC 60228 Cl. 6)
  • Cross-section: 10mm²
  • Dimensions, length: 200mm
  • Halogen-free: No
  • Packaged: Yes
  • Shielded: No
  • Sold per metre: No
  • Specification: Flat with sleeve
  • Temperature range: -5°C to +70°C
  • Test voltage: 2500V
  • Type: EB flat with sleeve 10 mm² M6
Type Earth Strap
Diameter 10mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot