PB Fastener BS-08-BK-R-7 Black PU Rubber Foot 17.8 x 9.6mm - Pack Of 7

MPN
BS-08-BK-R-7
Brand
PB Fastener
Order Code
49-1076
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.57
10+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

These Rubber Feet 17.8 x 9.6mm from PB Fastener & Components - or bumpers as they also known - are semi-circular domed feet fitted with an adhesive base that remain incredibly versatile and have hundreds of uses.

Whether it be the office, workplace or home, these rubber feet are ideal for protecting doors and walls - for instance, they can prevent picture frames from moving, while keeping them scratch-free They can also be used with cabinets and drawers to achieve silent closure.

Meanwhile in the world of electronics, they are effective when placed underneath a host of devices such as cable modems or keyboards to stop them from skidding, while able to prevent vibration beneath speakers. Also effective in the kitchen when placed under cutting boards or appliances equipped with sharp tools.


  • Black colour
  • Pack of 7
  • Non-slip
  • Non-marking
  • Protects surfaces
  • Manufacturer's part BS-08-BK-R-7
Type Foot
Material Rubber
Pack Size 7
Shape Domed
Size 17.8 x 9.6mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot