PB Fastener 100522 Threaded Buffer Outer Thread M6 20 x 20mm - Black

Image Representative of Range

PB Fastener 100522 Threaded Buffer Outer Thread M6 20 x 20mm - Black

Order Code:

49-1011

Brand: PB Fastener MPN: 100522
  • Quickly find another product in this range by Size:

    10 x 10mm 20 x 20mm
Qty Unit Price (Ex VAT)
3+ £1.55
10+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
111 in stock, despatched in 4 working days

This Black Buffer Inner/Outer Thread M6 20 x 20mm from PB Fastener & Components has been manufactured with a natural rubber (NR) body material plus 1x external steel galvanised male thread and 1x internal female thread.


  • Black colour
  • M6 thread size
  • 20mm rubber body depth
  • Manufacturer's part 100522
Material Rubber
Pack Size 1
Shape Cylindrical
Size 20 x 20mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot