PB Fastener Black Buffer Inner/Outer Threads - M3/M4/M6

PB Fastener Brand: PB Fastener

These Black Buffer Inner/Outer Threads from PB Fastener & Components have been manufactured with a natural rubber (NR) body material, plus 1x external male steel galvanised thread and 1x internal female thread.

  • Black colour
  • Available in M3, M4 and M6 thread sizes
  • Available in rubber body depths from 7-25mm
Description Image Product Buy Pricing (Ex VAT) Material Pack Size Shape Size Type Colour
PB Fastener 121868 Threaded Buffer Outer Thread M4 10 x 10mm - Black
PB Fastener 121868 Threaded Buffer Outer Thread M4 10 x 10mm - Black
Standard range
Order code: 49-1007
MPN: 121868

Despatched within 4 working days - 340 in stock
3+ £1.66
10+ £1.50
100+ £1.32
Price per unit Ex VAT
Rubber 1 Cylindrical 10 x 10mm Screw buffer Black
PB Fastener 111435 Threaded Buffer Outer Thread M4 15 x 15mm - Black
PB Fastener 111435 Threaded Buffer Outer Thread M4 15 x 15mm - Black
Standard range
Order code: 49-1010
MPN: 111435

Despatched within 4 working days - 288 in stock
5+ £1.20
Price per unit Ex VAT
Gum elastic, Steel Screw buffer Black
PB Fastener 100522 Threaded Buffer Outer Thread M6 20 x 20mm - Black
PB Fastener 100522 Threaded Buffer Outer Thread M6 20 x 20mm - Black
Standard range
Order code: 49-1011
MPN: 100522

Despatched within 4 working days - 237 in stock
3+ £1.59
10+ £1.42
Price per unit Ex VAT
Rubber 1 Cylindrical 20 x 20mm Screw buffer Black

Trustpilot