PB Fastener S48050X30 Zinc Plated Steel M/F Spacers M5 x 30mm Pack Of 10

MPN
S48050X30
Brand
PB Fastener
EAN-13
4016138282825
Order Code
49-0973
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

These Zinc Plated Steel M/F Spacers M5 x 30mm from PB Fastener & Components are 30mm long, hexagonal, M5 tapped spacers.

Manufactured to a high standard using galvanised steel and designed with a 1x 10mm external male thread and 1x 11mm internal female thread at each end, these quality spacers fit a 8mm spanner opening and come supplied in packs of 10.


  • M5 thread size
  • Male to female threads
  • Pack of 10
  • Manufacturer's part S48050X30
Type Hexagonal threaded: M-F
Body Length 30mm
External Width 8mm
Material Zinc plated steel
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot