PB Fastener S48050X25 Zinc Plated Steel M/F Spacers M5 x 25mm Pack Of 10

Image Representative of Range

PB Fastener S48050X25 Zinc Plated Steel M/F Spacers M5 x 25mm Pack Of 10

Order Code:

49-0972

Brand: PB Fastener MPN: S48050X25 EAN-13: 4016138282757
  • Quickly find another product in this range by Body Length:

Qty Unit Price (Ex VAT)
1+ £5.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

These Zinc Plated Steel M/F Spacers M5 x 25mm from PB Fastener & Components are 25mm long, hexagonal, M5 tapped spacers.

Manufactured to a high standard using galvanised steel and designed with a 1x 10mm external male thread and 1x 11mm internal female thread at each end, these quality spacers fit a 8mm spanner opening and come supplied in packs of 10.


  • M5 thread size
  • Male to female threads
  • Pack of 10
  • Manufacturer's part S48050X25
Type Hexagonal threaded: M-F
Body Length 25mm
External Width 8mm
Material Zinc plated steel
Thread Size M5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot